Mosfet Array 40V 42A (Ta), 299A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-VITFN-10-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISG0613N04NM6HATMA1

DigiKey Part Number
448-ISG0613N04NM6HATMA1TR-ND - Tape & Reel (TR)
448-ISG0613N04NM6HATMA1CT-ND - Cut Tape (CT)
448-ISG0613N04NM6HATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISG0613N04NM6HATMA1
Description
MOSFET 2N-CH 40V 42A 10VITFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 42A (Ta), 299A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-VITFN-10-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.88mOhm @ 50A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
2.8V @ 780µA
Series
Gate Charge (Qg) (Max) @ Vgs
104nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6200pF @ 20V
Part Status
Active
Power - Max
3W (Ta), 167W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
10-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
42A (Ta), 299A (Tc)
Supplier Device Package
PG-VITFN-10-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,447
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.57000¥45.57
10¥30.07000¥300.70
100¥21.26960¥2,126.96
500¥17.51552¥8,757.76
1,000¥16.30984¥16,309.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.78083¥44,342.49
Manufacturers Standard Package