


ISC009N06NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC009N06NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC009N06NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC009N06NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC009N06NM6ATMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta), 344A (Tc) 3W (Ta), 221W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 0.9mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.3V @ 118µA |
Series | Gate Charge (Qg) (Max) @ Vgs 121 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8300 pF @ 30 V |
FET Type | Power Dissipation (Max) 3W (Ta), 221W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8 |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 10 | ¥26.99300 | ¥269.93 |
| 25 | ¥24.79000 | ¥619.75 |
| 100 | ¥22.36460 | ¥2,236.46 |
| 250 | ¥21.20792 | ¥5,301.98 |
| 500 | ¥20.51092 | ¥10,255.46 |
| 1,000 | ¥19.93722 | ¥19,937.22 |
| 2,500 | ¥19.33171 | ¥48,329.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥16.38577 | ¥81,928.85 |


