N-Channel 60 V 44A (Ta), 411A (Tc) 3W (Ta), 259W (Tc) Surface Mount PG-TSON-8-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC007N06NM6ATMA1

DigiKey Part Number
448-ISC007N06NM6ATMA1TR-ND - Tape & Reel (TR)
448-ISC007N06NM6ATMA1CT-ND - Cut Tape (CT)
448-ISC007N06NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC007N06NM6ATMA1
Description
TRENCH 40<-<100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 44A (Ta), 411A (Tc) 3W (Ta), 259W (Tc) Surface Mount PG-TSON-8-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.75mOhm @ 50A, 10V
Mfr
Vgs(th) (Max) @ Id
3.3V @ 148µA
Series
Gate Charge (Qg) (Max) @ Vgs
153 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 30 V
FET Type
Power Dissipation (Max)
3W (Ta), 259W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSON-8-3
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.24000¥56.24
10¥37.78600¥377.86
100¥27.32490¥2,732.49
500¥25.55926¥12,779.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥20.88174¥104,408.70
Manufacturers Standard Package