
IRSM005-301MHTR | |
|---|---|
DigiKey Part Number | 448-IRSM005-301MHTR-ND - Tape & Reel (TR) 448-IRSM005-301MHTRCT-ND - Cut Tape (CT) 448-IRSM005-301MHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRSM005-301MHTR |
Description | IC HALF BRIDGE DRIVER 30A 27QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver AC Motors, DC Motors, DC-DC Converters, General Purpose Power MOSFET 27-PQFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | IRSM005-301MHTR Models |
Category | Current - Output / Channel 30A |
Manufacturer Infineon Technologies | Voltage - Supply 10V ~ 20V |
Series | Voltage - Load 100V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Last Time Buy | Features Bootstrap Circuit |
Output Configuration Half Bridge | Fault Protection UVLO |
Applications AC Motors, DC Motors, DC-DC Converters, General Purpose | Mounting Type Surface Mount |
Interface Logic | Package / Case 27-PowerVQFN |
Load Type Inductive, Capacitive | Supplier Device Package 27-PQFN (7x8) |
Technology Power MOSFET | Base Product Number |
Rds On (Typ) 16mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.73000 | ¥35.73 |
| 10 | ¥26.92700 | ¥269.27 |
| 25 | ¥24.72080 | ¥618.02 |
| 100 | ¥22.29180 | ¥2,229.18 |
| 250 | ¥21.13348 | ¥5,283.37 |
| 500 | ¥20.43566 | ¥10,217.83 |
| 1,000 | ¥19.86122 | ¥19,861.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥19.38843 | ¥38,776.86 |
| 4,000 | ¥18.99933 | ¥75,997.32 |







