
IRFR5305TRPBF | |
|---|---|
DigiKey Part Number | IRFR5305PBFTR-ND - Tape & Reel (TR) IRFR5305PBFCT-ND - Cut Tape (CT) IRFR5305PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR5305TRPBF |
Description | MOSFET P-CH 55V 31A DPAK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 31A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR5305TRPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 65mOhm @ 16A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥8.64200 | ¥86.42 |
| 100 | ¥5.76090 | ¥576.09 |
| 500 | ¥4.52320 | ¥2,261.60 |
| 1,000 | ¥4.12483 | ¥4,124.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.78969 | ¥7,579.38 |
| 4,000 | ¥3.50786 | ¥14,031.44 |
| 6,000 | ¥3.36432 | ¥20,185.92 |
| 10,000 | ¥3.20310 | ¥32,031.00 |
| 14,000 | ¥3.10764 | ¥43,506.96 |
| 20,000 | ¥3.03922 | ¥60,784.40 |












