N-Channel 100 V 25A (Ta), 195A (Tc) 3.8W (Ta), 517W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP4468PBFXKMA1

DigiKey Part Number
448-IRFP4468PBFXKMA1-ND
Manufacturer
Manufacturer Product Number
IRFP4468PBFXKMA1
Description
MOSFET N-CH 100V 195A TO247-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 25A (Ta), 195A (Tc) 3.8W (Ta), 517W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
2.6mOhm @ 180A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 1A
Series
Gate Charge (Qg) (Max) @ Vgs
540 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
29000 pF @ 50 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 517W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 316
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.60000¥51.60
25¥30.00680¥750.17
100¥24.84390¥2,484.39
500¥20.71238¥10,356.19
1,000¥19.38603¥19,386.03
2,000¥18.62610¥37,252.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.