N-Channel 100 V 120A (Tc) 280W (Tc) Through Hole PG-TO247-3-901
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFP4310ZPBFXKMA1

DigiKey Part Number
448-IRFP4310ZPBFXKMA1-ND
Manufacturer
Manufacturer Product Number
IRFP4310ZPBFXKMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 120A (Tc) 280W (Tc) Through Hole PG-TO247-3-901
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1.037mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6860 pF @ 50 V
FET Type
Power Dissipation (Max)
280W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO247-3-901
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.55000¥25.55
25¥14.15160¥353.79
100¥11.41180¥1,141.18
500¥9.21476¥4,607.38
1,000¥8.50875¥8,508.75
2,000¥7.91534¥15,830.68
5,000¥7.27358¥36,367.90
10,000¥7.19386¥71,938.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.