Similar

IRFH7184TRPBF | |
|---|---|
DigiKey Part Number | IRFH7184TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFH7184TRPBF |
Description | MOSFET N-CH 100V 20A/128A PQFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Ta), 128A (Tc) 3.9W (Ta), 156W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.8mOhm @ 50A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.6V @ 150µA |
Series | Gate Charge (Qg) (Max) @ Vgs 54 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2320 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.9W (Ta), 156W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC060N10NS3GATMA1 | Infineon Technologies | 6,129 | BSC060N10NS3GATMA1CT-ND | ¥26.71000 | Similar |


