N-Channel 200 V 76A (Tc) 375W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB4127PBFXKMA1

DigiKey Part Number
448-IRFB4127PBFXKMA1-ND
Manufacturer
Manufacturer Product Number
IRFB4127PBFXKMA1
Description
MOSFET N-CH 200V 76A TO220AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 76A (Tc) 375W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
20mOhm @ 44A, 10V
Mfr
Vgs(th) (Max) @ Id
5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5380 pF @ 50 V
FET Type
Power Dissipation (Max)
375W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,149
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.03000¥39.03
10¥25.58700¥255.87
100¥17.93510¥1,793.51
500¥14.66650¥7,333.25
1,000¥13.61638¥13,616.38
2,000¥12.73389¥25,467.78
5,000¥11.77978¥58,898.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.