N-Channel 150 V 104A (Tc) 380W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 104A (Tc) 380W (Tc) Through Hole TO-220AB
TO-220AB

IRFB4115PBFXKMA1

DigiKey Part Number
448-IRFB4115PBFXKMA1-ND
Manufacturer
Manufacturer Product Number
IRFB4115PBFXKMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 104A (Tc) 380W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5270 pF @ 50 V
FET Type
Power Dissipation (Max)
380W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
11mOhm @ 62A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 824
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.17000¥30.17
50¥15.06940¥753.47
100¥13.60120¥1,360.12
500¥11.02704¥5,513.52
1,000¥10.19980¥10,199.80
2,000¥9.50443¥19,008.86
5,000¥8.77490¥43,874.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.