


IRFB4110PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFB4110PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFB4110PBFXKMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 370W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9620 pF @ 50 V |
FET Type | Power Dissipation (Max) 370W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 75A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.95000 | ¥27.95 |
| 50 | ¥13.94320 | ¥697.16 |
| 100 | ¥12.58450 | ¥1,258.45 |
| 500 | ¥10.20336 | ¥5,101.68 |
| 1,000 | ¥9.43830 | ¥9,438.30 |
| 2,000 | ¥8.79506 | ¥17,590.12 |
| 5,000 | ¥8.12216 | ¥40,610.80 |



