


IRFB3306PBFXKMA1 | |
|---|---|
DigiKey Part Number | 448-IRFB3306PBFXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IRFB3306PBFXKMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 230W (Tc) Through Hole PG-TO220-3-904 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.2mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1.037mA |
Series | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4520 pF @ 50 V |
FET Type | Power Dissipation (Max) 230W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-904 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 50 | ¥12.95240 | ¥647.62 |
| 100 | ¥11.64420 | ¥1,164.42 |
| 500 | ¥9.34990 | ¥4,674.95 |
| 1,000 | ¥8.61246 | ¥8,612.46 |
| 2,000 | ¥7.99250 | ¥15,985.00 |
| 5,000 | ¥7.32202 | ¥36,610.10 |
| 10,000 | ¥6.90798 | ¥69,079.80 |

