Mosfet Array 50V 3A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7103TRPBFXTMA1

DigiKey Part Number
448-IRF7103TRPBFXTMA1TR-ND - Tape & Reel (TR)
448-IRF7103TRPBFXTMA1CT-ND - Cut Tape (CT)
448-IRF7103TRPBFXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7103TRPBFXTMA1
Description
MOSFET 2N-CH 50V 3A 8DSO-902
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 3A (Ta) 2W (Ta) Surface Mount PG-DSO-8-902
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
130mOhm @ 3A, 10V
Manufacturer
Infineon Technologies
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
290pF @ 25V
Part Status
Active
Power - Max
2W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
50V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Continuous Drain (Id) @ 25°C
3A (Ta)
Supplier Device Package
PG-DSO-8-902
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,733
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥7.25300¥72.53
100¥4.75940¥475.94
500¥3.68544¥1,842.72
1,000¥3.33959¥3,339.59
2,000¥3.04845¥6,096.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.80359¥11,214.36
8,000¥2.59770¥20,781.60
12,000¥2.49283¥29,913.96
20,000¥2.37502¥47,500.40
28,000¥2.30530¥64,548.40
Manufacturers Standard Package