
IR35217MTRPBF | |
|---|---|
DigiKey Part Number | 448-IR35217MTRPBFTR-ND - Tape & Reel (TR) 448-IR35217MTRPBFCT-ND - Cut Tape (CT) 448-IR35217MTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR35217MTRPBF |
Description | IC CONTROLLER 56QFN |
Customer Reference | |
Detailed Description | Multiphase Controller PMIC 32-MLPQ (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 7.5V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 100°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 32-VFQFN Exposed Pad |
Part Status Not For New Designs | Supplier Device Package 32-MLPQ (5x5) |
Applications Multiphase Controller | Base Product Number |
Current - Supply 10mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.12000 | ¥50.12 |
| 10 | ¥38.16600 | ¥381.66 |
| 25 | ¥35.18720 | ¥879.68 |
| 100 | ¥31.90900 | ¥3,190.90 |
| 250 | ¥30.34624 | ¥7,586.56 |
| 500 | ¥29.40446 | ¥14,702.23 |
| 1,000 | ¥28.62940 | ¥28,629.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥27.67182 | ¥83,015.46 |



