N-Channel 40 V 63A (Ta), 600A (Tc) 3W (Ta), 273W (Tc) Surface Mount PG-TSON-12-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQFH39N04NM6ATMA1

DigiKey Part Number
448-IQFH39N04NM6ATMA1TR-ND - Tape & Reel (TR)
448-IQFH39N04NM6ATMA1CT-ND - Cut Tape (CT)
448-IQFH39N04NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQFH39N04NM6ATMA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 63A (Ta), 600A (Tc) 3W (Ta), 273W (Tc) Surface Mount PG-TSON-12-1
Datasheet
 Datasheet
EDA/CAD Models
IQFH39N04NM6ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
0.39mOhm @ 100A, 10V
Mfr
Vgs(th) (Max) @ Id
2.8V @ 1.05mA
Series
Gate Charge (Qg) (Max) @ Vgs
273 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
16400 pF @ 20 V
FET Type
Power Dissipation (Max)
3W (Ta), 273W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSON-12-1
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.56000¥68.56
10¥46.16300¥461.63
100¥33.47610¥3,347.61
500¥28.06854¥14,034.27
1,000¥27.23293¥27,232.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.13265¥72,397.95
Manufacturers Standard Package