
IPTA60R180CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPTA60R180CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPTA60R180CM8XTMA1CT-ND - Cut Tape (CT) 448-IPTA60R180CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTA60R180CM8XTMA1 |
Description | IPTA60R180CM8XTMA1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tj) 119W (Tc) Surface Mount PG-LHSOF-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPTA60R180CM8XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 180mOhm @ 5.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 140µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 743 pF @ 400 V |
FET Type | Power Dissipation (Max) 119W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-LHSOF-4-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.32000 | ¥23.32 |
| 10 | ¥15.03500 | ¥150.35 |
| 100 | ¥10.31190 | ¥1,031.19 |
| 500 | ¥8.29200 | ¥4,146.00 |
| 1,000 | ¥7.76139 | ¥7,761.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.09682 | ¥14,193.64 |
| 4,000 | ¥6.63804 | ¥26,552.16 |
| 6,000 | ¥6.40442 | ¥38,426.52 |
| 10,000 | ¥6.34102 | ¥63,410.20 |



