N-Channel 600 V 70A (Tj) 390W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R037CM8XKSA1

DigiKey Part Number
448-IPP60R037CM8XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R037CM8XKSA1
Description
IPP60R037CM8XKSA1
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 70A (Tj) 390W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPP60R037CM8XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
37mOhm @ 27A, 10V
Mfr
Vgs(th) (Max) @ Id
4.7V @ 680µA
Series
Gate Charge (Qg) (Max) @ Vgs
79 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3458 pF @ 400 V
FET Type
Power Dissipation (Max)
390W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO220-3-1
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 584
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.54000¥70.54
50¥37.69460¥1,884.73
100¥34.52970¥3,452.97
500¥28.98766¥14,493.83
1,000¥27.20903¥27,209.03
2,000¥25.71469¥51,429.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.