Mosfet Array 55V 20A (Tc) 65W Surface Mount, Wettable Flank PG-TDSON-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPG20N06S2L35AATMA1

DigiKey Part Number
IPG20N06S2L35AATMA1TR-ND - Tape & Reel (TR)
IPG20N06S2L35AATMA1CT-ND - Cut Tape (CT)
IPG20N06S2L35AATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N06S2L35AATMA1
Description
MOSFET 2N-CH 55V 20A 8TDSON
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 55V 20A (Tc) 65W Surface Mount, Wettable Flank PG-TDSON-8-10
Datasheet
 Datasheet
EDA/CAD Models
IPG20N06S2L35AATMA1 Models
Product Attributes
Filter Similar Products
Category
Vgs(th) (Max) @ Id
2V @ 27µA
Manufacturer
Infineon Technologies
Gate Charge (Qg) (Max) @ Vgs
23nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
790pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
65W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
FET Feature
Logic Level Gate
Mounting Type
Surface Mount, Wettable Flank
Drain to Source Voltage (Vdss)
55V
Package / Case
8-PowerVDFN
Current - Continuous Drain (Id) @ 25°C
20A (Tc)
Supplier Device Package
PG-TDSON-8-10
Rds On (Max) @ Id, Vgs
35mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥11.75200¥117.52
100¥7.95330¥795.33
500¥6.32704¥3,163.52
1,000¥5.80413¥5,804.13
2,000¥5.60280¥11,205.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.88868¥24,443.40
10,000¥4.59491¥45,949.10
15,000¥4.57744¥68,661.60
Manufacturers Standard Package