


IPD65R380E6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD65R380E6ATMA1TR-ND - Tape & Reel (TR) 448-IPD65R380E6ATMA1CT-ND - Cut Tape (CT) 448-IPD65R380E6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R380E6ATMA1 |
Description | MOSFET N-CH 650V 10.6A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R380E6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 320µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 710 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 380mOhm @ 3.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD16N60M2 | STMicroelectronics | 3,393 | 497-15461-1-ND | ¥17.78000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥15.06000 | ¥150.60 |
| 100 | ¥10.24240 | ¥1,024.24 |
| 500 | ¥8.18084 | ¥4,090.42 |
| 1,000 | ¥7.51801 | ¥7,518.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.80088 | ¥17,002.20 |
| 5,000 | ¥6.35794 | ¥31,789.70 |
| 7,500 | ¥6.13236 | ¥45,992.70 |
| 12,500 | ¥5.87903 | ¥73,487.88 |

