PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50N03S2L06ATMA1

DigiKey Part Number
IPD50N03S2L06ATMA1TR-ND - Tape & Reel (TR)
IPD50N03S2L06ATMA1CT-ND - Cut Tape (CT)
IPD50N03S2L06ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50N03S2L06ATMA1
Description
MOSFET N-CH 30V 50A TO252-31
Customer Reference
Detailed Description
N-Channel 30 V 50A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD50N03S2L06ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 85µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,472
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
10¥12.66900¥126.69
100¥8.65230¥865.23
500¥6.93510¥3,467.55
1,000¥6.38319¥6,383.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.78600¥14,465.00
5,000¥5.75657¥28,782.85
Manufacturers Standard Package