N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD35N10S3L26ATMA2

DigiKey Part Number
448-IPD35N10S3L26ATMA2TR-ND - Tape & Reel (TR)
448-IPD35N10S3L26ATMA2CT-ND - Cut Tape (CT)
448-IPD35N10S3L26ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD35N10S3L26ATMA2
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD35N10S3L26ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
71W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TO252-3-11
Rds On (Max) @ Id, Vgs
24mOhm @ 35A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.4V @ 39µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD35N10S3L26ATMA1Infineon Technologies12,204IPD35N10S3L26ATMA1CT-ND¥22.83000Parametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥14.64600¥146.46
100¥9.94470¥994.47
500¥7.93358¥3,966.79
1,000¥7.28694¥7,286.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.58728¥16,468.20
5,000¥6.15504¥30,775.20
7,500¥5.93493¥44,511.97
12,500¥5.68775¥71,096.88
Manufacturers Standard Package