N-Channel 100 V 30A (Tc) 57W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD30N10S3L34ATMA2

DigiKey Part Number
448-IPD30N10S3L34ATMA2TR-ND - Tape & Reel (TR)
448-IPD30N10S3L34ATMA2CT-ND - Cut Tape (CT)
448-IPD30N10S3L34ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD30N10S3L34ATMA2
Description
MOSFET_(75V 120V(
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 30A (Tc) 57W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD30N10S3L34ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1976 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
57W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TO252-3-11
Rds On (Max) @ Id, Vgs
31mOhm @ 30A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.4V @ 29µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD30N10S3L34ATMA1Infineon Technologies23,958IPD30N10S3L34ATMA1CT-ND¥20.43000Parametric Equivalent
In-Stock: 886
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥13.04200¥130.42
100¥8.80590¥880.59
500¥6.98996¥3,494.98
1,000¥6.40602¥6,406.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.77398¥14,434.95
5,000¥5.38352¥26,917.60
7,500¥5.18469¥38,885.17
12,500¥4.96133¥62,016.62
Manufacturers Standard Package