
IPD30N08S2L21ATMA1 | |
|---|---|
DigiKey Part Number | IPD30N08S2L21ATMA1TR-ND - Tape & Reel (TR) IPD30N08S2L21ATMA1CT-ND - Cut Tape (CT) IPD30N08S2L21ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N08S2L21ATMA1 |
Description | MOSFET N-CH 75V 30A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 75 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N08S2L21ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 136W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20.5mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 80µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 10 | ¥16.16800 | ¥161.68 |
| 100 | ¥11.03710 | ¥1,103.71 |
| 500 | ¥8.84278 | ¥4,421.39 |
| 1,000 | ¥8.13743 | ¥8,137.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.37436 | ¥18,435.90 |
| 5,000 | ¥6.90302 | ¥34,515.10 |
| 7,500 | ¥6.66299 | ¥49,972.42 |
| 12,500 | ¥6.39345 | ¥79,918.12 |



