N-Channel 55 V 30A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD30N06S2L23ATMA3

DigiKey Part Number
IPD30N06S2L23ATMA3TR-ND - Tape & Reel (TR)
IPD30N06S2L23ATMA3CT-ND - Cut Tape (CT)
IPD30N06S2L23ATMA3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD30N06S2L23ATMA3
Description
MOSFET N-CH 55V 30A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD30N06S2L23ATMA3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1091 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
100W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
23mOhm @ 22A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 50µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,832
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.86000¥18.86
10¥12.01600¥120.16
100¥8.07650¥807.65
500¥6.38858¥3,194.29
1,000¥5.84548¥5,845.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.25776¥13,144.40
5,000¥4.89465¥24,473.25
7,500¥4.70972¥35,322.90
12,500¥4.50197¥56,274.62
17,500¥4.37900¥76,632.50
Manufacturers Standard Package