N-Channel 55 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD30N06S2L13ATMA4

DigiKey Part Number
IPD30N06S2L13ATMA4TR-ND - Tape & Reel (TR)
IPD30N06S2L13ATMA4CT-ND - Cut Tape (CT)
IPD30N06S2L13ATMA4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD30N06S2L13ATMA4
Description
MOSFET N-CH 55V 30A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD30N06S2L13ATMA4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
136W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13mOhm @ 30A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 80µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,198
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥12.56200¥125.62
100¥8.53550¥853.55
500¥6.80984¥3,404.92
1,000¥6.25509¥6,255.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.65482¥14,137.05
5,000¥5.28401¥26,420.05
7,500¥5.09521¥38,214.07
12,500¥5.00335¥62,541.88
Manufacturers Standard Package