N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO252-3-311
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD079N06L3GATMA1

DigiKey Part Number
448-IPD079N06L3GATMA1TR-ND - Tape & Reel (TR)
448-IPD079N06L3GATMA1CT-ND - Cut Tape (CT)
448-IPD079N06L3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD079N06L3GATMA1
Description
MOSFET N-CH 60V 50A TO252-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO252-3-311
Datasheet
 Datasheet
EDA/CAD Models
IPD079N06L3GATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 34µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
79W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
PG-TO252-3-311
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.9mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,178
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.62000¥16.62
10¥10.52800¥105.28
100¥7.03120¥703.12
500¥5.53014¥2,765.07
1,000¥5.04718¥5,047.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.52438¥11,310.95
5,000¥4.20132¥21,006.60
7,500¥4.03679¥30,275.92
12,500¥3.85196¥48,149.50
17,500¥3.74256¥65,494.80
Manufacturers Standard Package