N-Channel 80 V 17A (Ta), 98A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 17A (Ta), 98A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD055N08NF2SATMA1

DigiKey Part Number
448-IPD055N08NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPD055N08NF2SATMA1CT-ND - Cut Tape (CT)
448-IPD055N08NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD055N08NF2SATMA1
Description
MOSFET
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 17A (Ta), 98A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD055N08NF2SATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
5.5mOhm @ 60A, 10V
Mfr
Vgs(th) (Max) @ Id
3.8V @ 55µA
Series
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 40 V
FET Type
Power Dissipation (Max)
3W (Ta), 107W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 904
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.64000¥24.64
10¥15.82100¥158.21
100¥10.79070¥1,079.07
500¥8.63784¥4,318.92
1,000¥7.94556¥7,945.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.36348¥14,726.96
4,000¥6.87425¥27,497.00
6,000¥6.62512¥39,750.72
10,000¥6.34527¥63,452.70
Manufacturers Standard Package