N-Channel 55 V 80A (Tc) 190W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N06S209ATMA2

DigiKey Part Number
IPB80N06S209ATMA2TR-ND - Tape & Reel (TR)
IPB80N06S209ATMA2CT-ND - Cut Tape (CT)
IPB80N06S209ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB80N06S209ATMA2
Description
MOSFET N-CH 55V 80A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 190W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB80N06S209ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2360 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
190W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
8.8mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 125µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 854
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.25000¥33.25
10¥21.62600¥216.26
100¥15.00510¥1,500.51
500¥12.17608¥6,088.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.26713¥11,267.13
2,000¥10.50302¥21,006.04
3,000¥10.11390¥30,341.70
5,000¥9.67687¥48,384.35
7,000¥9.41818¥65,927.26
Manufacturers Standard Package