
IPB014N04NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB014N04NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB014N04NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB014N04NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB014N04NF2SATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 38A (Ta), 191A (Tc) 3.8W (Ta), 188W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB014N04NF2SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 126µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 159 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7500 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.45mOhm @ 100A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥17.34200 | ¥173.42 |
| 100 | ¥11.88400 | ¥1,188.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥9.02835 | ¥7,222.68 |
| 1,600 | ¥8.36159 | ¥13,378.54 |
| 2,400 | ¥8.02197 | ¥19,252.73 |
| 4,000 | ¥7.64040 | ¥30,561.60 |
| 5,600 | ¥7.41453 | ¥41,521.37 |
| 8,000 | ¥7.19506 | ¥57,560.48 |

