


IMZC120R017M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZC120R017M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZC120R017M2HXKSA1 |
Description | SICFET N-CH 1200V 97A TO247 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 97A (Tc) 382W (Tc) Through Hole PG-TO247-4-17 |
Datasheet | Datasheet |
EDA/CAD Models | IMZC120R017M2HXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 17mOhm @ 40A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 12.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 89 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2910 pF @ 800 V |
FET Type | Power Dissipation (Max) 382W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-17 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥194.26000 | ¥194.26 |
| 30 | ¥121.37033 | ¥3,641.11 |
| 120 | ¥105.42933 | ¥12,651.52 |
| 510 | ¥93.76490 | ¥47,820.10 |




