
IMYR140R006M2HXLSA1 | |
|---|---|
DigiKey Part Number | 448-IMYR140R006M2HXLSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMYR140R006M2HXLSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1400 V 246A (Tc) 974W (Tc) Through Hole PG-TO247-4-18 |
Datasheet | Datasheet |
EDA/CAD Models | IMYR140R006M2HXLSA1 Models |
Category | Rds On (Max) @ Id, Vgs 5.8mOhm @ 138.2A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 43.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 302 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9590 pF @ 1000 V |
FET Type | Power Dissipation (Max) 974W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 1400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-18 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥494.13000 | ¥494.13 |
| 30 | ¥334.90467 | ¥10,047.14 |
| 120 | ¥300.17467 | ¥36,020.96 |









