N-Channel 1700 V 10A (Tj) 111W (Tc) Through Hole PG-TO247-3-U04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMWH170R450M1XKSA1

DigiKey Part Number
448-IMWH170R450M1XKSA1-ND
Manufacturer
Manufacturer Product Number
IMWH170R450M1XKSA1
Description
IMWH170R450M1XKSA1
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 10A (Tj) 111W (Tc) Through Hole PG-TO247-3-U04
Datasheet
 Datasheet
EDA/CAD Models
IMWH170R450M1XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
390mOhm @ 2A, 15V
Mfr
Vgs(th) (Max) @ Id
5.7V @ 2.6mA
Series
Gate Charge (Qg) (Max) @ Vgs
11.7 nC @ 12 V
Packaging
Tube
Vgs (Max)
15V, 12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
506 pF @ 1000 V
FET Type
Power Dissipation (Max)
111W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1700 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO247-3-U04
Drive Voltage (Max Rds On, Min Rds On)
12V, 15V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.32000¥77.32
30¥44.65800¥1,339.74
120¥37.47342¥4,496.81
510¥32.21002¥16,427.11
1,020¥30.29000¥30,895.80
2,010¥28.70861¥57,704.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.