N-Channel 1200 V 75A (Tc) 335W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 75A (Tc) 335W (Tc) Surface Mount PG-TO263-7-12
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMBG120R026M2HXTMA1

DigiKey Part Number
448-IMBG120R026M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG120R026M2HXTMA1CT-ND - Cut Tape (CT)
448-IMBG120R026M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG120R026M2HXTMA1
Description
SICFET N-CH 1200V 75A TO263
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 75A (Tc) 335W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.1V @ 8.6mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 18 V
Series
Vgs (Max)
+23V, -10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1990 pF @ 800 V
Part Status
Active
Power Dissipation (Max)
335W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
PG-TO263-7-12
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Base Product Number
Rds On (Max) @ Id, Vgs
25.4mOhm @ 27.3A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 476
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.22000¥134.22
10¥93.76500¥937.65
100¥70.94910¥7,094.91
500¥66.62854¥33,314.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥58.13212¥58,132.12
Manufacturers Standard Package