Power Driver Module IGBT 3 Phase Inverter 650 V 15 A 24-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM06B15AC1XKMA1

DigiKey Part Number
448-IM06B15AC1XKMA1-ND
Manufacturer
Manufacturer Product Number
IM06B15AC1XKMA1
Description
IGBT IPM 650V 15A 24-PWRDIP MOD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 650 V 15 A 24-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
IM06B15AC1XKMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
3 Phase Inverter
Manufacturer
Infineon Technologies
Current
15 A
Series
Voltage
650 V
Packaging
Tray
Voltage - Isolation
2000Vrms
Part Status
Active
Mounting Type
Through Hole
Type
IGBT
Package / Case
24-PowerDIP Module, Offset Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.70000¥125.70
14¥83.55643¥1,169.79
112¥65.21777¥7,304.39
504¥56.79272¥28,623.53
1,008¥53.86049¥54,291.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.