Direct
Similar
Similar



IGW50N65H5AXKSA1 | |
|---|---|
DigiKey Part Number | IGW50N65H5AXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IGW50N65H5AXKSA1 |
Description | IGBT TRENCH 650V 80A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 80 A 270 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 116 nC |
Series | Td (on/off) @ 25°C 21ns/173ns |
Packaging Tube | Test Condition 400V, 25A, 12Ohm, 15V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type Trench | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 650 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 80 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 50A | Supplier Device Package PG-TO247-3 |
Power - Max 270 W | Base Product Number |
Switching Energy 450µJ (on), 160µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIGW50N65H5XKSA1 | Infineon Technologies | 0 | 448-AIGW50N65H5XKSA1-ND | ¥64.34000 | Direct |
| IXYH40N65C3 | IXYS | 0 | IXYH40N65C3-ND | ¥33.48247 | Similar |
| IXYH40N65C3H1 | IXYS | 0 | IXYH40N65C3H1-ND | ¥65.67480 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 240 | ¥33.61408 | ¥8,067.38 |




