
IGLD65R080D2AUMA1 | |
|---|---|
DigiKey Part Number | 448-IGLD65R080D2AUMA1TR-ND - Tape & Reel (TR) 448-IGLD65R080D2AUMA1CT-ND - Cut Tape (CT) 448-IGLD65R080D2AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGLD65R080D2AUMA1 |
Description | GANFET N-CH 650V 18A 8LDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Tc) 68W (Tc) Surface Mount PG-LSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGLD65R080D2AUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 1.8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.3 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 240 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-LSON-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 5.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.72000 | ¥58.72 |
| 10 | ¥39.20800 | ¥392.08 |
| 100 | ¥28.15690 | ¥2,815.69 |
| 500 | ¥23.44528 | ¥11,722.64 |
| 1,000 | ¥22.12464 | ¥22,124.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.01502 | ¥60,045.06 |




