Diode 1200 V 343A Through Hole PG-TO247-2-U01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDWD150G120C5XKSA1

DigiKey Part Number
448-IDWD150G120C5XKSA1-ND
Manufacturer
Manufacturer Product Number
IDWD150G120C5XKSA1
Description
SIC DISCRETE
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Diode 1200 V 343A Through Hole PG-TO247-2-U01
Datasheet
 Datasheet
EDA/CAD Models
IDWD150G120C5XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
1.2 mA @ 1.2 kV
Packaging
Tube
Capacitance @ Vr, F
8485pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
PG-TO247-2-U01
Current - Average Rectified (Io)
343A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 150 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥373.64000¥373.64
30¥247.18733¥7,415.62
120¥219.57533¥26,349.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.