
IDH16G120C5XKSA1 | |
|---|---|
DigiKey Part Number | IDH16G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH16G120C5XKSA1 |
Description | DIODE SIC 1.2KV 16A PGTO2201 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 16A Through Hole PG-TO220-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDH16G120C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 730pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO220-2-1 |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.95 V @ 16 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.92000 | ¥64.92 |
| 50 | ¥34.42800 | ¥1,721.40 |
| 100 | ¥31.48220 | ¥3,148.22 |
| 500 | ¥26.32406 | ¥13,162.03 |
| 1,000 | ¥24.66832 | ¥24,668.32 |
| 2,000 | ¥23.27723 | ¥46,554.46 |



