Diode 650 V 8A Through Hole PG-TO220-2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH08G65C5XKSA2

DigiKey Part Number
448-IDH08G65C5XKSA2-ND
Manufacturer
Manufacturer Product Number
IDH08G65C5XKSA2
Description
DIODE SIL CARB 650V 8A PGTO2201
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Diode 650 V 8A Through Hole PG-TO220-2-1
Datasheet
 Datasheet
EDA/CAD Models
IDH08G65C5XKSA2 Models
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
140 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
250pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
PG-TO220-2-1
Current - Average Rectified (Io)
8A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.00000¥33.00
50¥16.67560¥833.78
100¥15.09610¥1,509.61
500¥12.32692¥6,163.46
1,000¥11.43765¥11,437.65
2,000¥10.69005¥21,380.10
5,000¥10.04907¥50,245.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.