


IDD04SG60CXTMA2 | |
|---|---|
DigiKey Part Number | 448-IDD04SG60CXTMA2TR-ND - Tape & Reel (TR) 448-IDD04SG60CXTMA2CT-ND - Cut Tape (CT) 448-IDD04SG60CXTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDD04SG60CXTMA2 |
Description | DIODE SIL CARB 600V 4A PGTO2523 |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDD04SG60CXTMA2 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 25 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 1V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO252-3 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 4 A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥18.59100 | ¥185.91 |
| 100 | ¥12.78540 | ¥1,278.54 |
| 500 | ¥10.30276 | ¥5,151.38 |
| 1,000 | ¥9.50479 | ¥9,504.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.64178 | ¥21,604.45 |
| 5,000 | ¥8.10875 | ¥40,543.75 |
| 7,500 | ¥7.83731 | ¥58,779.83 |

