
ICE2PCS02GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2PCS02GXUMA1TR-ND - Tape & Reel (TR) ICE2PCS02GXUMA1CT-ND - Cut Tape (CT) ICE2PCS02GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2PCS02GXUMA1 |
Description | IC PFC CTRLR CCM 65KHZ 8DSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2PCS02GXUMA1 Models |
Category | Voltage - Supply 11V ~ 25V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package PG-DSO-8 |
Frequency - Switching 65kHz | Base Product Number |
Current - Startup 450 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.96200 | ¥49.62 |
| 25 | ¥4.46560 | ¥111.64 |
| 100 | ¥3.91920 | ¥391.92 |
| 250 | ¥3.65800 | ¥914.50 |
| 500 | ¥3.50086 | ¥1,750.43 |
| 1,000 | ¥3.37201 | ¥3,372.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.23466 | ¥8,086.65 |
| 5,000 | ¥3.15227 | ¥15,761.35 |
| 7,500 | ¥3.11104 | ¥23,332.80 |
| 12,500 | ¥3.06532 | ¥38,316.50 |
| 17,500 | ¥3.03861 | ¥53,175.67 |
| 25,000 | ¥3.01292 | ¥75,323.00 |


