New Product
N-Channel 40 V 199A (Tj) 94W (Tc) Surface Mount PG-TSDSON-8-39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUZN04S7L012ATMA1

DigiKey Part Number
448-IAUZN04S7L012ATMA1TR-ND - Tape & Reel (TR)
448-IAUZN04S7L012ATMA1CT-ND - Cut Tape (CT)
448-IAUZN04S7L012ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUZN04S7L012ATMA1
Description
MOSFET_(20V 40V)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 199A (Tj) 94W (Tc) Surface Mount PG-TSDSON-8-39
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.8V @ 35µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3686 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
94W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PG-TSDSON-8-39
Rds On (Max) @ Id, Vgs
1.25mOhm @ 30A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.35000¥19.35
10¥12.33900¥123.39
100¥8.30310¥830.31
500¥6.57482¥3,287.41
1,000¥6.01890¥6,018.90
2,000¥5.55140¥11,102.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.04572¥25,228.60
10,000¥4.73337¥47,333.70
15,000¥4.57433¥68,614.95
Manufacturers Standard Package