
FZ675R65KE4NPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ675R65KE4NPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ675R65KE4NPSA1 |
Description | IGBT MODULE 6.5KV 675A 2.4MW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 6500 V 675 A 2400000 W Chassis Mount |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.25V @ 15V, 675A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Packaging Tray | Input Capacitance (Cies) @ Vce 163000 pF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration Single Switch | Operating Temperature -50°C ~ 135°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 6500 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 675 A | Package / Case Module |
Power - Max 2400000 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,496.54000 | ¥12,496.54 |



