IGBT Module Trench Field Stop Three Phase Inverter 1200 V 54 A 215 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP35R12W2T4B11BOMA1

DigiKey Part Number
FP35R12W2T4B11BOMA1-ND
Manufacturer
Manufacturer Product Number
FP35R12W2T4B11BOMA1
Description
IGBT MOD 1200V 54A 215W MOD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200 V 54 A 215 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
2 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
54 A
Supplier Device Package
Module
Power - Max
215 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.25V @ 15V, 35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥555.99000¥555.99
15¥406.09533¥6,091.43
105¥346.53171¥36,385.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.