
FP15R12W1T4B3BOMA1 | |
|---|---|
DigiKey Part Number | FP15R12W1T4B3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP15R12W1T4B3BOMA1 |
Description | IGBT MOD 1200V 28A 130W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 28 A 130 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 15A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 890 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 28 A | Supplier Device Package Module |
Power - Max 130 W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥338.99000 | ¥338.99 |
| 24 | ¥227.75208 | ¥5,466.05 |
| 120 | ¥197.41375 | ¥23,689.65 |




