FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC
28-SOIC(Narrow)

FM28V020-SGTR

DigiKey Part Number
448-FM28V020-SGTR-ND - Tape & Reel (TR)
448-FM28V020-SGTRCT-ND - Cut Tape (CT)
448-FM28V020-SGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FM28V020-SGTR
Description
IC FRAM 256KBIT PARALLEL 28SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 140 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FM28V020-SGTR Models
Product Attributes
Filter Similar Products
Category
Memory Organization
32K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
140ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
140 ns
Part Status
Active
Voltage - Supply
2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
28-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.37000¥135.37
10¥125.59900¥1,255.99
25¥121.70480¥3,042.62
50¥118.76480¥5,938.24
100¥115.84800¥11,584.80
250¥112.04200¥28,010.50
500¥109.21254¥54,606.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥106.12758¥106,127.58
Manufacturers Standard Package