



FM24V05-G | |
|---|---|
DigiKey Part Number | 448-FM24V05-G-ND |
Manufacturer | |
Manufacturer Product Number | FM24V05-G |
Description | IC FRAM 512KBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit I2C 3.4 MHz 130 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM24V05-G Models |
Category | Memory Organization 64K x 8 |
Mfr | Memory Interface I2C |
Series | Clock Frequency 3.4 MHz |
Packaging Tube | Access Time 130 ns |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.86000 | ¥114.86 |
| 10 | ¥106.71500 | ¥1,067.15 |
| 25 | ¥103.42960 | ¥2,585.74 |
| 97 | ¥98.59505 | ¥9,563.72 |
| 194 | ¥96.15433 | ¥18,653.94 |
| 291 | ¥94.74010 | ¥27,569.37 |
| 582 | ¥92.35136 | ¥53,748.49 |
| 1,067 | ¥90.29677 | ¥96,346.65 |


