Mosfet Array 1200V (1.2kV) 200A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF4MR12W2M1HB70BPSA1

DigiKey Part Number
448-FF4MR12W2M1HB70BPSA1-ND
Manufacturer
Manufacturer Product Number
FF4MR12W2M1HB70BPSA1
Description
LOW POWER EASY
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 200A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FF4MR12W2M1HB70BPSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Continuous Drain (Id) @ 25°C
200A
Manufacturer
Infineon Technologies
Rds On (Max) @ Id, Vgs
4mOhm @ 200A, 18V
Series
Vgs(th) (Max) @ Id
5.15V @ 80mA
Packaging
Tray
Gate Charge (Qg) (Max) @ Vgs
594nC @ 18V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
17600pF @ 800V
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
2 N-Channel (Half Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,984.22000¥1,984.22
15¥1,572.89267¥23,593.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.