


EVALCO25VMINIBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALCO25VMINIBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALCO25VMINIBOARDTOBO1 |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | PAS CO2 - Carbon Dioxide (CO2) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±3% |
Manufacturer Infineon Technologies | Voltage - Supply 3.3V |
Packaging Box | Embedded Yes, MCU |
Part Status Active | Contents Board(s) |
Sensor Type Carbon Dioxide (CO2) | Utilized IC / Part PAS CO2 |
Interface I2C, PWM, UART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.01000 | ¥216.01 |

