ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB3011-BZXC

DigiKey Part Number
448-CYUSB3011-BZXC-ND
Manufacturer
Manufacturer Product Number
CYUSB3011-BZXC
Description
IC ARM9 USB3 CONTROLLER 121FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM9® EZ-USB FX3™ SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3011-BZXC Models
Product Attributes
Filter Similar Products
Category
RAM Size
256K x 8
Manufacturer
Infineon Technologies
Interface
GPIF, I2C, I2S, SPI, UART, USB
Series
Number of I/O
60
Packaging
Tray
Voltage - Supply
1.15V ~ 1.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
SuperSpeed USB Peripheral Controller
Package / Case
121-TFBGA
Core Processor
ARM9®
Supplier Device Package
121-FBGA (10x10)
Program Memory Type
External Program Memory
Base Product Number
Controller Series
CYUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.65000¥263.65
10¥213.33300¥2,133.33
25¥200.76560¥5,019.14
168¥183.01601¥30,746.69
336¥178.57875¥60,002.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.